Cart

597D336X9050F2T

VISHAY 597D336X9050F2T

image shown is a representation only

VISHAY

TC 33uF 50V 10% Case F CONF.
Supplier: Vishay
Matchcode: TC33U50VFCONF
Rutronik No.: KTA7839
Unit Pack: 250
MOQ: 250
Packaging: REEL BLI
On request
8.39 $
2,097.50 $

Prices

250 8.39 $
500 7.48 $

Parameter

C(N)
33µ F
U(N)
50 V
Case code
F
ESR
0.15 Ohm
Tolerance
10 %
Leakage current
17 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
7.6 mm
Width
6 mm
Height
4.7 mm
Dissip.factor
0.06
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Range
CONF.COAT.
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
A
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?