Cart

595D686X9025R2T

VISHAY 595D686X9025R2T

image shown is a representation only

VISHAY

TC 68UF 25V 10% R CONF.COAT.
Supplier: Vishay
Matchcode: TC68U25VR
Rutronik No.: KTA8181
Unit Pack: 600
MOQ: 600
Packaging: REEL
Soon available
5.55 $
3,330.00 $

Prices

600 5.55 $
1,200 4.81 $

Parameter

C(N)
68µ F
U(N)
25 V
Case code
R
ESR
0.2 Ohm
Tolerance
0.1 %
Automotive
NO
Leakage current
17 µA
T(A)min
-55 °C
T(A)max
125 °C
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA205
Length
7.2 mm
Width
6.0 mm
Height
3.5 mm
Range
CONFORMAL
Style
CHIP
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Israel
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?