Cart

593D686X9016D2TE3

VISHAY 593D686X9016D2TE3

image shown is a representation only

VISHAY

TC 68uF 16V 10% Case D 150mOhm
Supplier: Vishay
Matchcode: TC68U16VDLOWR
Rutronik No.: KTA5617
Unit Pack: 500
MOQ: 2500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.2732 $
683.00 $

Parameter

C(N)
68µ F
U(N)
16 V
Case code
D
ESR
0.15 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
10.9 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?