Cart

593D685X9050D2TE3

VISHAY 593D685X9050D2TE3

image shown is a representation only

VISHAY

TC 6,8uF 50V 10% Case D 600mOhm
Supplier: Vishay
Matchcode: TC6,8U50VDLOWR
Rutronik No.: KTA8185
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.61 $
305.00 $

Prices

500 0.61 $
1,000 0.576 $
1,500 0.5708 $
2,000 0.56 $
2,500 0.5405 $

Parameter

C(N)
6,8µ F
U(N)
50 V
Case code
D
ESR
0.6 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
3.4 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?