Cart

593D107X9010C2TE3

VISHAY 593D107X9010C2TE3

image shown is a representation only

VISHAY

TC 100uF 10V 10% Case C 200mOhm
Supplier: Vishay
Matchcode: TC100U10VCLOWR
Rutronik No.: KTA7633
Unit Pack: 500
MOQ: 2000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.4354 $
870.80 $

Prices

2,000 0.4354 $
2,500 0.4203 $

Parameter

C(N)
100µ F
U(N)
10 V
Case code
C
ESR
0.2 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
10 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.5 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?