Cart

593D106X9050E2TE3

VISHAY 593D106X9050E2TE3

image shown is a representation only

VISHAY

TC 10uF 50V 10% Case E 550mOhm
Supplier: Vishay
Matchcode: TC10U50VELOWR
Rutronik No.: KTA5942
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.35 $
540.00 $

Prices

400 1.35 $
800 1.32 $
1,600 1.31 $
2,400 1.30 $

Parameter

C(N)
10µ F
U(N)
50 V
Case code
E
ESR
0.55 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?