Cart

593D106X9016C2TE3

VISHAY 593D106X9016C2TE3

image shown is a representation only

VISHAY

TC 10uF 16V 10% Case C 450mOhm
Supplier: Vishay
Matchcode: TC10U16VCLOWR
Rutronik No.: KTA7501
Unit Pack: 500
MOQ: 3000
Packaging: REEL BLI
On request
0.342 $
1,026.00 $

Parameter

C(N)
10µ F
U(N)
16 V
Case code
C
ESR
0.45 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
1.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.5 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?