Cart

593D106X9016A2TE3

VISHAY 593D106X9016A2TE3

image shown is a representation only

VISHAY

TC 10uF 16V 10% Case A 1700mOhm
Supplier: Vishay
Matchcode: TC10U16VALOWR
Rutronik No.: KTA7736
Unit Pack: 2000
MOQ: 10000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1746 $
1,746.00 $

Parameter

C(N)
10µ F
U(N)
16 V
Case code
A
ESR
1.7 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
1.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?