Cart

592D228X0004X2T20H

VISHAY 592D228X0004X2T20H

image shown is a representation only

VISHAY

TC 2200uF 4,0V 20% Case X CONF.
Supplier: Vishay
Matchcode: TC2200U4,0VXCONF
Rutronik No.: KTA8028
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
6.80 $
3,400.00 $

Prices

500 6.80 $
1,000 5.90 $

Parameter

C(N)
2200µ F
U(N)
4 V
Case code
X
ESR
0.04 Ohm
Tolerance
20 %
Leakage current
88 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
14.5 mm
Width
7.37 mm
Height
2 mm
Dissip.factor
0.25
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Range
CONF.COAT.
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Israel
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?