Cart

592D108X06R3R2T20H

VISHAY 592D108X06R3R2T20H

image shown is a representation only

VISHAY

TC 1000UF 6,3V 20% Case R CONF.
Supplier: Vishay
Matchcode: TC1000U6,3VRCONF
Rutronik No.: KTA6351
Unit Pack: 1000
MOQ: 1000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
3.38 $
3,380.00 $

Prices

1,000 3.38 $
2,000 3.32 $
4,000 3.24 $

Parameter

C(N)
1000µ F
U(N)
6.3 V
Case code
R
ESR
0.2 Ohm
Tolerance
20 %
Leakage current
63 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
7.2 mm
Width
6 mm
Height
1.3 mm
Dissip.factor
0.29
Automotive
NO
EIA code
2012
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Range
CONF.COAT.
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?