Cart

564R60GAD47

VISHAY 564R60GAD47

image shown is a representation only

VISHAY

KE 4,7nF 6kV 20% RM9,5 Z5U
Supplier: Vishay
Matchcode: KE4,7N09,5Z5U6K0M NORM
Rutronik No.: KKS2916
Unit Pack: 125
MOQ: 500
Packaging: BULK
On request
3.12 $
1,560.00 $

Prices

500 3.12 $
1,000 3.06 $

Parameter

C(N)
4,7n F
V(N)
6000 V
Pitch
9.5 mm
Dielectric
Z5U
Style
RADIAL
Tolerance
20%
Design / type
Straight
Automotive
NO
Packaging
BULK
T(A) min
-25 °C
T(A) max
+105 °C
Length
6.6 mm
Diameter/width
20 mm
Wire length
32 mm
Electrodes
ES
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?