562R5GAS10

image shown is a representation only
Supplier: Vishay
Matchcode: KE10N9,5Z5U1K0K NORM
Rutronik No.: KKS4711
Unit Pack: 250
MOQ: 2000
Packaging: BULK
Parameter
- C(N)
- 10n F
- V(N)
- 1000 V
- Pitch
- 9.5 mm
- Dielectric
- Z5U
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- STRAIGHT
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -25 °C
- T(A) max
- +85 °C
- Length
- 4 mm
- Diameter/width
- 12.4 mm
- Wire length
- 32 mm
- Leadfree Defin.
- 4
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 27 weeks