Cart

534B1103JC

VISHAY

534B 10K 5% 2W 20ppm
Supplier: Vishay
Matchcode: PSTT10KSCE
Rutronik No.: WER2455
Unit Pack: 10
MOQ: 50
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
14.94 $
747.00 $

Parameter

Resistor value
10K Ω
Res.tolerance
5 %
Power rating
2 W
Turns
MULTI
Length
22.22 mm
Width
22.22 mm
Height
19.05 mm
Leadfree Defin.
RoHS-conform
Linearity
0.25 %
Shaft diameter
10.32 mm
Shaft length
20.62 mm
Temp.coeff.
20 ppm
Package
THT
Automotive
NO
Packaging
BOX
Technology
WIREWOUND
Customs Tariff No.
85334010000
Country
Mexico
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?