Cart

4N32

VISHAY 4N32

image shown is a representation only

VISHAY

OPTOCOUPLER DARLINGTON>500%
Supplier: Vishay
Matchcode: 4N32
Rutronik No.: IRCOUP1201
Unit Pack: 50
MOQ: 50
package: THT
Packaging: TUBE
In Stock
0.265 $
13.25 $

Prices

50 0.265 $
150 0.254 $
250 0.2502 $
500 0.24 $
1,000 0.232 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
DIP-6
Package
THT
V(CEO)
30 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
10 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.005 ms
Fall time
0.1 ms
V(ECO)
5 V
VDE
N Y/N
CTR min.
500 %
P(tot)max
250 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?