Cart

4N32-X009T

VISHAY 4N32-X009T

image shown is a representation only

VISHAY

OPTOCOUPLER SMD DARLINGTON>500%
Supplier: Vishay
Matchcode: 4N32-X009T
Rutronik No.: IRCOUP1302
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.26 $
260.00 $

Prices

1,000 0.26 $
3,000 0.218 $
8,000 0.214 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
SMD-6
Package
THT
V(CEO)
30 V
Packaging
REEL
CTR at If
10 mA
CTR at Vce
10 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.005 ms
Fall time
0.1 ms
V(ECO)
5 V
VDE
N Y/N
CTR min.
500 %
P(tot)max
250 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?