Cart

4N27

VISHAY 4N27

image shown is a representation only

VISHAY

OPTOCOUPLER CTR>10%,TRANS.OUT.
Supplier: Vishay
Matchcode: 4N27
Rutronik No.: IRCOUP6140
Unit Pack: 50
MOQ: 2000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1945 $
389.00 $

Prices

2,000 0.1945 $
5,000 0.1909 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
DIP-6
Package
THT
V(CEO)
70 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
10 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.002 ms
Fall time
0.002 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
10 %
P(tot)max
100 mW
Forward volt.ty
1.3 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?