Cart

4N25

VISHAY 4N25

image shown is a representation only

VISHAY

OPTOCOUPLER CTR>20%,TRANS.OUT.
Supplier: Vishay
Matchcode: 4N25
Rutronik No.: IRCOUP1080
Unit Pack: 50
MOQ: 50
package: THT
Packaging: TUBE
Best Choice
In Stock
0.18 $
9.00 $

Prices

50 0.18 $
150 0.146 $
250 0.145 $
550 0.143 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
DIP-6
Package
THT
V(CEO)
70 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
10 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.002 ms
Fall time
0.002 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
20 %
P(tot)max
150 mW
Forward volt.ty
1.3 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?