Cart

4N25-X009T

VISHAY 4N25-X009T

image shown is a representation only

VISHAY

OPTOCOUPLER CTR>20%,SMD
Supplier: Vishay
Matchcode: 4N25-X009T
Rutronik No.: IR4135
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2975 $
297.50 $

Prices

1,000 0.2975 $
2,000 0.2495 $
5,000 0.2448 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
SMD-6
Package
SMD
V(CEO)
70 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
10 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.002 ms
Fall time
0.002 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
20 %
P(tot)max
150 mW
Forward volt.ty
1.3 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?