Cart

440LT10-R

VISHAY 440LT10-R

image shown is a representation only

VISHAY

KF100pF500Vac4,0kV10%X1Y1RM9,5
Supplier: Vishay
Matchcode: KF100P09,5X1Y1K4000VAC
Rutronik No.: KKS4737
Unit Pack: 250
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4787 $
478.70 $

Prices

1,000 0.4787 $
2,000 0.4366 $
6,000 0.4174 $

Parameter

C(N)
100p F
V(N)
500 V
Pitch
9.5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
STRAIGHT
Automotive
NO
Packaging
BULK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-30 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5.6 mm
Diameter/width
8.4 mm
Wire length
32 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?