Cart

440LD47-R

VISHAY 440LD47-R

image shown is a representation only

VISHAY

KF4,7nF500Vac4,0kV20%X1Y1 RM9,5
Supplier: Vishay
Matchcode: KF4,7N09,5X1Y1M4000VAC
Rutronik No.: KKS4847
Unit Pack: 250
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9088 $
454.40 $

Prices

500 0.9088 $
1,000 0.8289 $
2,000 0.7925 $

Parameter

C(N)
4,7n F
V(N)
500 V
Pitch
9.5 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
STRAIGHT
Automotive
NO
Packaging
BULK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-30 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5.7 mm
Diameter/width
15.7 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?