Cart

440LD22-R

VISHAY 440LD22-R

image shown is a representation only

VISHAY

KF2,2nF500Vac4,0kV20%X1Y1 RM9,5
Supplier: Vishay
Matchcode: KF2,2N09,5X1Y1M4000VAC
Rutronik No.: KKS3263
Unit Pack: 250
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7197 $
719.70 $

Prices

1,000 0.7197 $
2,000 0.6564 $
6,000 0.6276 $

Parameter

C(N)
2,2n F
V(N)
500 V
Pitch
9.5 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
STRAIGHT
Automotive
NO
Packaging
BULK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Diameter/width
10.9 mm
Height
5.7 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?