Cart

3N163

VISHAY

P-CHAN.-MOSFET 0,005A 40V TO72
Supplier: Vishay
Matchcode: 3N163
Rutronik No.: TMOSS6227
Unit Pack: 200
MOQ: 400
package: TO72
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
8.85 $
3,540.00 $

Prices

400 8.85 $
600 8.47 $

Parameter

Configuartion
P-CH
V(DS)
-40 V
I(D)at Tc=25°C
-0,005 A
RDS(on)at 10V
250000 mOhm
Package
TO72
P(tot)
0.375 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?