Cart

3KASMC33AHE3_A/H

VISHAY 3KASMC33AHE3_A/H

image shown is a representation only

VISHAY

TVS-DIODE UNI 3KW 39V SMC AECQ
Supplier: Vishay
Matchcode: 3KASMC33AHE3
Rutronik No.: DTRL9671
Unit Pack: 850
MOQ: 2550
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2017
0.9273 $
2,364.62 $

Prices

2,550 0.9273 $
5,100 0.816 $
Article with this quantity is not orderable.

Parameter

Package
SMC
PowerDissipati
3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
39 V
Automotive
AEC-Q(101)
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
3KASMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?