Cart

357B0502MXB251S22

VISHAY

357 5K 20% LIN 1W TK600
Supplier: Vishay
Matchcode: PSTT5KTCA
Rutronik No.: WER2486
Unit Pack: 50
MOQ: 50
package: THT
Packaging: BOX
On request
27.19 $
1,359.50 $

Parameter

Resistor value
5K Ω
Res.tolerance
20 %
Power rating
1 W
Leadfree Defin.
4
Temp.coeff.
600 ppm
Package
THT
Automotive
NO
Packaging
BOX
Technology
Plastic
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?