Cart

2W01G-E4/51

VISHAY 2W01G-E4/51

image shown is a representation only

VISHAY

BRIDGE-RECT. GLAS 2A 100V WOG
Supplier: Vishay
Matchcode: 2W01G-E4/51
Rutronik No.: BG4309
Unit Pack: 3000
MOQ: 3000
package: WOG
Packaging: BULK
On request
0.5784 $
1,735.20 $

Prices

3,000 0.5784 $
6,000 0.538 $
9,000 0.5119 $
12,000 0.4252 $

Parameter

I(F)
2 A
U(RRM)
100 V
Package
WOG
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
15 A²t
Leadfree Defin.
10
I(FSM)
60 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?