Cart

2KBP02M-E4/51

VISHAY 2KBP02M-E4/51

image shown is a representation only

VISHAY

BRIDGE-RECT. 2A 200V INLINE
Supplier: Vishay
Matchcode: 2KBP02M
Rutronik No.: BG3163
Unit Pack: 600
MOQ: 1800
package: KBPM
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.2086 $
375.48 $

Prices

1,800 0.2086 $
2,400 0.2048 $

Parameter

I(F)
2 A
U(RRM)
200 V
Package
KBPM
Packaging
TRAY
U(F)
1.1 V
T(j)max
165 °C
I²t
15 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
60 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?