Cart

298D226X0004K2T

VISHAY 298D226X0004K2T

image shown is a representation only

VISHAY

TC 22uF 4,0V 20% Case K
Supplier: Vishay
Matchcode: TC22U4,0VK
Rutronik No.: KTA8110
Unit Pack: 5000
MOQ: 5000
Packaging: REEL BLI
On request
1.007 $
5,035.00 $

Parameter

C(N)
22µ F
U(N)
4 V
Case code
K
ESR
20 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
25 µA
T(A)min
-55 °C
T(A)max
125 °C
Dissip.factor
0.4
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
1 mm
Width
0.5 mm
Height
0.6 mm
Range
MICROCHIP
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Israel
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?