Cart

293D477X9010E2TE3

VISHAY 293D477X9010E2TE3

image shown is a representation only

VISHAY

TC 470uF 10V 10% Case E
Supplier: Vishay
Matchcode: TC470U10VE
Rutronik No.: KTA6291
Unit Pack: 400
MOQ: 2000
Packaging: REEL BLI
On request
0.721 $
1,442.00 $

Parameter

C(N)
470µ F
U(N)
10 V
Case code
E
ESR
0.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
47 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.15
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?