Cart

293D475X9035B2WE3

VISHAY 293D475X9035B2WE3

image shown is a representation only

VISHAY

TC 4,7uF 35V 10% Case B
Supplier: Vishay
Matchcode: TC4,7U35VB
Rutronik No.: KTA8080
Unit Pack: 8000
MOQ: 8000
Packaging: REEL BLI
Soon available
0.14 $
1,120.00 $

Prices

8,000 0.14 $
16,000 0.1346 $
24,000 0.1325 $
32,000 0.1228 $

Parameter

C(N)
4,7µ F
U(N)
35 V
Case code
B
ESR
3.1 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
1.7 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?