Cart

293D475X0025C2TE3

VISHAY 293D475X0025C2TE3

image shown is a representation only

VISHAY

TC 4,7uF 25V 20% Case C
Supplier: Vishay
Matchcode: TC4,7U25VC
Rutronik No.: KTA8010
Unit Pack: 500
MOQ: 10000
Packaging: REEL BLI
On request
0.1349 $
1,349.00 $

Parameter

C(N)
4,7µ F
U(N)
25 V
Case code
C
ESR
2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
1.2 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?