Cart

293D335X9035C2TE3

VISHAY 293D335X9035C2TE3

image shown is a representation only

VISHAY

TC 3,3uF 35V 10% Case C
Supplier: Vishay
Matchcode: TC3,3U35VC
Rutronik No.: KTA5586
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
0.1514 $
75.70 $

Prices

500 0.1514 $
1,000 0.1467 $
1,500 0.1397 $
3,000 0.1281 $

Parameter

C(N)
3,3µ F
U(N)
35 V
Case code
C
ESR
3 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.12
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.5 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?