Cart

293D226X9010A2TE3

VISHAY 293D226X9010A2TE3

image shown is a representation only

VISHAY

TC 22uF 10V 10% Case A
Supplier: Vishay
Matchcode: TC22U10VA
Rutronik No.: KTA7345
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
In Stock
0.0951 $
190.20 $

Prices

2,000 0.0951 $
4,000 0.0914 $
6,000 0.09 $
12,000 0.0863 $
18,000 0.0834 $

Parameter

C(N)
22µ F
U(N)
10 V
Case code
A
ESR
2.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
2.2 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?