Cart

293D225X9020B2TE3

VISHAY 293D225X9020B2TE3

image shown is a representation only

VISHAY

TC 2,2uF 20V 10% Case B
Supplier: Vishay
Matchcode: TC2,2U20VB
Rutronik No.: KTA6778
Unit Pack: 2000
MOQ: 6000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1207 $
724.20 $

Prices

6,000 0.1207 $
10,000 0.1175 $

Parameter

C(N)
2,2µ F
U(N)
20 V
Case code
B
ESR
3.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?