Cart

293D157X9016D2TE3

VISHAY 293D157X9016D2TE3

image shown is a representation only

VISHAY

TC 150uF 16V 10% Case D
Supplier: Vishay
Matchcode: TC150U16VD
Rutronik No.: KTA6791
Unit Pack: 500
MOQ: 3000
Packaging: REEL BLI
On request
0.411 $
1,233.00 $

Parameter

C(N)
150µ F
U(N)
16 V
Case code
D
ESR
0.6 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
24 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?