Cart

293D156X9020C2TE3

VISHAY 293D156X9020C2TE3

image shown is a representation only

VISHAY

TC 15uF 20V 10% Case C
Supplier: Vishay
Matchcode: TC15U20VC
Rutronik No.: KTA5591
Unit Pack: 500
MOQ: 10000
Packaging: REEL BLI
On request
0.1538 $
1,538.00 $

Parameter

C(N)
15µ F
U(N)
20 V
Case code
C
ESR
1.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
3 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?