Cart

293D155X9035C2TE3

VISHAY 293D155X9035C2TE3

image shown is a representation only

VISHAY

TC 1,5uF 35V 10% Case C
Supplier: Vishay
Matchcode: TC1,5U35VC
Rutronik No.: KTA7795
Unit Pack: 500
MOQ: 10000
Packaging: REEL BLI
On request
0.1553 $
1,553.00 $

Parameter

C(N)
1,5µ F
U(N)
35 V
Case code
C
ESR
3.8 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.5 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?