Cart

293D106X96R3A2TE3

VISHAY 293D106X96R3A2TE3

image shown is a representation only

VISHAY

TC 10uF 6,3V 10% Case A
Supplier: Vishay
Matchcode: TC10U6,3VA
Rutronik No.: KTA6161
Unit Pack: 2000
MOQ: 10000
Packaging: REEL BLI
On request
0.0889 $
889.00 $

Parameter

C(N)
10µ F
U(N)
6.3 V
Case code
A
ESR
3.4 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?