Cart

293D106X9025C2TE3

VISHAY 293D106X9025C2TE3

image shown is a representation only

VISHAY

TC 10uF 25V 10% Case C
Supplier: Vishay
Matchcode: TC10U25VC
Rutronik No.: KTA5584
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.106 $
53.00 $

Prices

500 0.106 $
1,000 0.1027 $
1,500 0.0978 $
3,000 0.0897 $

Parameter

C(N)
10µ F
U(N)
25 V
Case code
C
ESR
1.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
2.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?