Cart

293D106X9010B2TE3

VISHAY 293D106X9010B2TE3

image shown is a representation only

VISHAY

TC 10uF 10V 10% Case B
Supplier: Vishay
Matchcode: TC10U10VB
Rutronik No.: KTA6160
Unit Pack: 2000
MOQ: 6000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1139 $
683.40 $

Prices

6,000 0.1139 $
10,000 0.1109 $

Parameter

C(N)
10µ F
U(N)
10 V
Case code
B
ESR
2.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
1 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?