Cart

249BBHS0XB25502KA

VISHAY

249 5K 10% LIN 1W
Supplier: Vishay
Matchcode: PSTT5KSCA
Rutronik No.: WER2863
Unit Pack: 50
MOQ: 100
Packaging: BOX
On request
8.33 $
833.00 $

Parameter

Resistor value
5K Ω
Res.tolerance
10 %
Power rating
1 W
Leadfree Defin.
4
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
150 ppm
Automotive
NO
Packaging
BOX
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?