Cart

249BBHS0XB25502KA

VISHAY

249 5K 10% LIN 1W
Supplier: Vishay
Matchcode: PSTT5KSCA
Rutronik No.: WER2553
Unit Pack: 50
MOQ: 100
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2017
7.83 $
783.00 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
5K Ω
Res.tolerance
10 %
Power rating
1 W
Width
12.7 mm
Max.oper.volt.
300 V
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
150 ppm
Package
THT
Automotive
NO
Packaging
BOX
Technology
CONDUCTIVE
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?