Cart

248FGJSPXB25103MA

VISHAY

248 10K 20% LIN 0,5W
Supplier: Vishay
Matchcode: PSTT10KSCA
Rutronik No.: WER2081
Unit Pack: 50
MOQ: 100
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
8.10 $
810.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Resistor value
10K Ω
Res.tolerance
20 %
Power rating
0.5 W
Turns
SINGLE
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
5000 ppm
Package
THT
Range of adjust
295 °
Automotive
NO
Packaging
BOX
Technology
CONDUCTIVE
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?