Cart

1N5822-E3/54

VISHAY

SCHOTTKY-DIODE 40V 3A DO201AD
Supplier: Vishay
Matchcode: 1N5822
Rutronik No.: DSKYS4884
Unit Pack: 1400
MOQ: 5600
package: DO201
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1107 $
619.92 $

Prices

5,600 0.1107 $
8,400 0.1033 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.95 V
I(FSM)
80 A
Mounting
THT
Technology
Schottky
T(j) max
125 °C
Automotive
NO
Package
DO201
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?