Cart

1N5817-E3/54

VISHAY 1N5817-E3/54

image shown is a representation only

VISHAY

SCHOTTKY-D. 1A 20V DO41 PLAST.
Supplier: Vishay
Matchcode: 1N5817
Rutronik No.: DSKYS5601
Unit Pack: 5500
MOQ: 11000
package: DO41
Packaging: REEL
On request
0.0657 $
722.70 $

Prices

11,000 0.0657 $
22,000 0.0642 $
33,000 0.0608 $
44,000 0.0578 $

Parameter

V(RRM)
20 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.75 V
Mounting
THT
Technology
Schottky
T(j) max
125 °C
I(FSM)
25 A
Automotive
NO
Package
DO41
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?