Cart

1N5404-E3/54

VISHAY 1N5404-E3/54

image shown is a representation only

VISHAY

SI-DIODE 3A 400V DO201
Supplier: Vishay
Matchcode: 1N5404
Rutronik No.: DLGL5298
Unit Pack: 1400
MOQ: 1400
package: DO201
Packaging: REEL
Best Choice
In Stock
0.1223 $
171.22 $

Prices

1,400 0.1223 $
2,800 0.1138 $
4,200 0.1083 $
5,600 0.0979 $
11,200 0.0899 $

Parameter

I(F)
3 A
V(RRM)
400 V
U(F)
1.2 V
T(j)max
150 °C
I(FSM)
200 A
Automotive
NO
Package
DO201
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?