Cart

1N4942GP-E3/73

VISHAY 1N4942GP-E3/73

image shown is a representation only

VISHAY

SI-DIODE 1A 200V DO41
Supplier: Vishay
Matchcode: 1N4942GP
Rutronik No.: DSGLS7294
Unit Pack: 3000
MOQ: 12000
package: DO41
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0824 $
988.80 $

Prices

12,000 0.0824 $
21,000 0.0788 $

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
25 A
V(F)
1.3 V
trr
150 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
DO41
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?