Cart

1N4937GP-E3/54

VISHAY 1N4937GP-E3/54

image shown is a representation only

VISHAY

SI-DIODE 1A 600V DO41
Supplier: Vishay
Matchcode: 1N4937GP
Rutronik No.: DSGL6274
Unit Pack: 5500
MOQ: 11000
package: DO41
Packaging: REEL
On request
0.102 $
1,122.00 $

Prices

11,000 0.102 $
22,000 0.0997 $
33,000 0.0898 $

Parameter

V(RRM)
600 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.2 V
trr
200 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
THT
Automotive
NO
Package
DO41
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
67 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?