Cart

1N4936GP-E3/73

VISHAY 1N4936GP-E3/73

image shown is a representation only

VISHAY

SI-DIODE 1A 400V DO41
Supplier: Vishay
Matchcode: 1N4936GP
Rutronik No.: DSGLS7305
Unit Pack: 3000
MOQ: 12000
package: DO41
Packaging: REEL
On request
0.1435 $
1,722.00 $

Prices

12,000 0.1435 $
24,000 0.1319 $

Parameter

V(RRM)
400 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.2 V
trr
200 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
DO41
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
67 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?