Cart

1N4148WS-E3-18

VISHAY 1N4148WS-E3-18

image shown is a representation only

VISHAY

SI-DIODE 0,15A 100V SOD323
Supplier: Vishay
Matchcode: 1N4148WS-E3
Rutronik No.: DSGLS7273
Unit Pack: 10000
MOQ: 10000
package: SOD323
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0196 $
196.00 $

Prices

10,000 0.0196 $
30,000 0.0184 $
50,000 0.0171 $

Parameter

V(RRM)
100 V
IF(AV)
0.15 A
I(FSM)
0.5 A
V(F)
1 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SOD323
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?