Cart

1N4148WFL-G3-08

VISHAY

SI-DIODE 0,15A 100V SOD123FL
Supplier: Vishay
Matchcode: 1N4148WFL-G3
Rutronik No.: DSGLS7535
Unit Pack: 3000
MOQ: 3000
package: SOD123FL
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 01/10/2017
0.0176 $
52.80 $

Prices

3,000 0.0176 $
21,000 0.016 $
60,000 0.0146 $

Parameter

V(RRM)
100 V
IF(AV)
0.15 A
I(FSM)
0.5 A
V(F)
1 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SOD123FL
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?